LTC1164-5CSW#PBF

Analog Devices
584-LTC1164-5CSW#PBF
LTC1164-5CSW#PBF

Mfr.:

Description:
Active Filters L Pwr 8th Order Pin Sel Butterworth or B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,60 € 42,60 €
34,97 € 349,70 €
29,96 € 749,00 €
29,95 € 2.815,30 €
29,34 € 8.273,88 €
517 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1164-5
Low Pass
20 kHz
1 Channel
16 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
SO-Wide-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2.375 V to 8 V
Product Type: Active Filters
Factory Pack Quantity: 47
Subcategory: Filters
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99