LTC1163CS8#PBF

Analog Devices
584-LTC1163CS8#PBF
LTC1163CS8#PBF

Mfr.:

Description:
Gate Drivers 3x 1.8V to 6V Hi-Side MOSFET Drvrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
6,96 € 69,60 €
6,94 € 173,50 €
6,38 € 638,00 €
6,22 € 1.866,00 €
5,95 € 2.975,00 €
5,81 € 5.810,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
SOIC-8
3 Driver
3 Output
1.8 V
6 V
Non-Inverting
0 C
+ 70 C
LTC1163
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 6 V
Off Time - Max: 200 us
Operating Supply Current: 180 uA
Output Voltage: 9 V
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99