LTC1152CS8#PBF

Analog Devices
584-LTC1152CS8#PBF
LTC1152CS8#PBF

Mfr.:

Description:
Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.873

Stock:
1.873 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 10,48 €
8,67 € 86,70 €
8,15 € 203,75 €
7,64 € 764,00 €
7,39 € 2.217,00 €
7,14 € 3.570,00 €
7,03 € 7.030,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,51 €
Min:
1

Similar Product

Analog Devices LTC1152CS8#TRPBF
Analog Devices
Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
700 kHz
500 mV/us
1 uV
10 pA
14 V
3 V
2.2 mA
35 mA
130 dB
100 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC1152
Tube
Amplifier Type: Zero Drift Operational Amplifier
Brand: Analog Devices
Development Kit: DC417B
In - Input Noise Current Density: 600 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 130 dB
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.