LTC1144CN8#PBF

Analog Devices
584-LTC1144CN8#PBF
LTC1144CN8#PBF

Mfr.:

Description:
Switching Voltage Regulators Switched-Cap Wide In Rng V Conv w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
6,42 € 64,20 €
5,68 € 284,00 €
5,44 € 544,00 €
5,19 € 1.297,50 €
5,07 € 2.535,00 €
4,95 € 4.950,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-8
Boost
- 18 V to - 2 V
20 mA
1 Output
8 uA
10 kHz
0 C
+ 70 C
LTC1144
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 15 V
Operating Supply Current: 1.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: CMOS Switched Capacitor Voltage Regulator
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99