LTC1143LCS#PBF

Analog Devices
584-LTC1143LCS#PBF
LTC1143LCS#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x Hi Eff SO-16 Buck Sw Reg Cntrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 14,20 €
11,12 € 111,20 €
9,73 € 486,50 €
9,32 € 932,00 €
9,28 € 2.320,00 €
9,02 € 4.510,00 €
8,93 € 8.930,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Buck
3.3 V, 5 V
10 A
2 Output
160 uA
400 kHz
0 C
+ 70 C
LTC1143
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 3.5 V to 16 V
Load Regulation: 40 mV, 60 mV
Operating Supply Current: 1.6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Step Down-Switching Regulator Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99