LTC1100CSW#PBF

Analog Devices
584-LTC1100CSW#PBF
LTC1100CSW#PBF

Mfr.:

Description:
Instrumentation Amplifiers Prec, Zero-Drift Instr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219
Can Dispatch Immediately
On Order:
141
Expected 11/2/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,41 € 20,41 €
16,37 € 163,70 €
15,42 € 385,50 €
13,96 € 1.312,24 €
13,56 € 3.823,92 €
13,36 € 6.907,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LTC1100
1 Channel
18 kHz
3 V/us
115 dB
2.5 pA
1 uV
18 V
4 V
2.4 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Precision, Zero-Drift Instrumentation Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain Error: 0.01 %
GBP - Gain Bandwidth Product: 1.8 MHz
Ios - Input Offset Current: 10 pA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99