LTC1098LIS8#PBF

Analog Devices
584-LTC1098LIS8#PBF
LTC1098LIS8#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC uP Smpl 8-B Serial I/O A/D Convs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,45 € 745,00 €
7,27 € 2.181,00 €
7,01 € 3.505,00 €
6,87 € 6.870,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1098
SMD/SMT
SOIC-8
8 bit
2 Channel
Serial
Pseudo-Differential/Single-Ended
SAR
2.65 V to 4 V
2.65 V to 4 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 4 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 470 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 60 dB
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 62 dB
Type: Precision
Unit Weight: 74,151 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.