LTC1098IS8#TRPBF

Analog Devices
584-LTC1098IS8#TRPBF
LTC1098IS8#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC uP Smpl 8-B Serial I/O A/D Convs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,54 € 16.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,40 €
Min:
1

Similar Product

Analog Devices LTC1098IS8#PBF
Analog Devices
Analog to Digital Converters - ADC uP Smpl 8-B Serial I/O A/D Convs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1098
SMD/SMT
SOIC-8
10 bit
2 Channel
3-Wire
500 kS/s
Pseudo-Differential/Single-Ended
SAR
5 V
5 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 4 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 780 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 62 dB
Type: Precision
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99