LTC1093CSW#PBF

Analog Devices
584-LTC1093CSW#PBF
LTC1093CSW#PBF

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1, 2, 6 & 8 Ch, 10-B Serial I/O Data Acq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,06 € 34,06 €
27,74 € 277,40 €
25,29 € 632,25 €
24,09 € 2.264,46 €
23,19 € 6.539,58 €
5.029 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LTC1093
SMD/SMT
SOIC-16
Data Acquisition Systems
ADC & DAC
10 bit
6 Channel
- 40 C
+ 85 C
Tube
Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 0.5 LSB
Interface Type: 3-Wire, SPI
Pd - Power Dissipation: 5 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
Unit Weight: 254,025 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.