LTC1090CSW#PBF

Analog Devices
584-LTC1090CSW#PBF
LTC1090CSW#PBF

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1x Chip 10-B Data Acquisition S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,66 € 30,66 €
27,36 € 273,60 €
26,13 € 653,25 €
23,37 € 2.664,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LTC1090
SMD/SMT
SOIC-20
Data Acquisition Systems
ADC & DAC
10 bit
8 Channel
- 40 C
+ 85 C
Tube
Architecture: SAR
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 1 LSB
Interface Type: SPI
Pd - Power Dissipation: 5 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
Sampling Rate: 30 kS/s
Shutdown: Shutdown
Factory Pack Quantity: 38
Subcategory: Data Converter ICs
Unit Weight: 546,726 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.