LTC1068CG#PBF

Analog Devices
584-LTC1068CG#PBF
LTC1068CG#PBF

Mfr.:

Description:
Active Filters Clock-Tunable, 4x Second Order, Filt Bui

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,68 € 16,68 €
13,02 € 130,20 €
10,74 € 268,50 €
10,73 € 1.008,62 €
10,72 € 3.023,04 €
10,70 € 5.531,90 €
10,69 € 11.053,46 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1068
Universal
10 kHz
4 Channel
11 V
3.14 V
0 C
+ 70 C
SMD/SMT
SSOP-28
Tube
Brand: Analog Devices
Development Kit: DC104B-A, DC104B-B, DC104B-C, DC104B-D
Operating Supply Voltage: 3.14 V to 5.5 V
Product Type: Active Filters
Factory Pack Quantity: 47
Subcategory: Filters
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More