LTC1068-25IG#TRPBF

Analog Devices
584-C1068-25IGTRPBF
LTC1068-25IG#TRPBF

Mfr.:

Description:
Active Filters Clock-Tunable, 4x Second Order, Filt Bui

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
11,70 € 23.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,64 €
Min:
1

Similar Product

Analog Devices LTC1068-25IG#PBF
Analog Devices
Active Filters Clock-Tunable, 4x Second Order, Filt Bui

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1068
Universal
50 kHz
11 V
3.14 V
SMD/SMT
SSOP-28
Reel
Brand: Analog Devices
Development Kit: DC104B-A, DC104B-B, DC104B-C, DC104B-D
Product Type: Active Filters
Factory Pack Quantity: 2000
Subcategory: Filters
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More