LTC1064-3CSW#TRPBF

Analog Devices
584-C1064-3CSWTRPBF
LTC1064-3CSW#TRPBF

Mfr.:

Description:
Active Filters L N, Hi Freq, 8th Order Lin PhLpass Filt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
19,75 € 19.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
29,04 €
Min:
1

Similar Product

Analog Devices LTC1064-3CSW#PBF
Analog Devices
Active Filters L N, Hi Freq, 8th Order Lin PhLpass Filt

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1064-3
Universal
150 kHz
4 Channel
16 V
4.75 V
SMD/SMT
SOIC-16
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC266B-B
Product Type: Active Filters
Factory Pack Quantity: 1000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99