LTC1064-1CSW#PBF

Analog Devices
584-LTC1064-1CSW#PBF
LTC1064-1CSW#PBF

Mfr.:

Description:
Active Filters L N, 8th Order, Clock Sweepable Elliptic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,04 € 40,04 €
32,78 € 327,80 €
29,96 € 749,00 €
29,95 € 2.815,30 €
28,47 € 8.028,54 €
517 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1064-1
Low Pass
20 kHz
1 Channel
16 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
SO-Wide-16
Tube
Brand: Analog Devices
Operating Supply Voltage: 2.37 V to 8 V
Product Type: Active Filters
Factory Pack Quantity: 47
Subcategory: Filters
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More