LTC1063CN8#PBF

Analog Devices
584-LTC1063CN8#PBF
LTC1063CN8#PBF

Mfr.:

Description:
Active Filters DC Acc, Clock-Tunable 5th Order Butterwo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,54 € 17,54 €
14,00 € 140,00 €
12,57 € 628,50 €
12,13 € 1.213,00 €
11,66 € 2.915,00 €
11,39 € 5.695,00 €
11,20 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1063
Low Pass
50 kHz
1 Channel
16 V
4.75 V
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 2.375 V to 8 V
Product Type: Active Filters
Factory Pack Quantity: 50
Subcategory: Filters
Unit Weight: 1,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99