LTC1060CSW

584-LTC1060CSW
LTC1060CSW

Mfr.:

Description:
Active Filters LTC1060 - Universal Dual Filter Building Block

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LTC1060
Universal
20 kHz
16 V
4.75 V
SMD/SMT
SOIC-20
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Active Filters
Factory Pack Quantity: 38
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99