LTC1050CS8#TRPBF

Analog Devices
584-LTC1050CS8#TRPBF
LTC1050CS8#TRPBF

Mfr.:

Description:
Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.850

Stock:
5.850 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,55 € 8,55 €
6,67 € 66,70 €
6,19 € 154,75 €
5,68 € 568,00 €
5,39 € 1.347,50 €
5,29 € 2.645,00 €
5,16 € 5.160,00 €
Full Reel (Order in multiples of 2500)
4,88 € 12.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,55 €
Min:
1

Similar Product

Analog Devices LTC1050CS8#PBF
Analog Devices
Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2.5 MHz
4 V/us
100 nV
10 pA
18 V
4.75 V
1 mA
6 mA
140 dB
90 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LTC1050
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 1.8 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 116,875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.