LTC1047CSW#TRPBF

Analog Devices
584-LTC1047CSW#TRPBF
LTC1047CSW#TRPBF

Mfr.:

Description:
Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 78 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,42 € 17,42 €
13,91 € 139,10 €
13,02 € 325,50 €
12,14 € 1.214,00 €
11,62 € 2.905,00 €
11,50 € 5.750,00 €
Full Reel (Order in multiples of 1000)
11,08 € 11.080,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,42 €
Min:
1

Similar Product

Analog Devices LTC1047CSW#PBF
Analog Devices
Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
200 kHz
200 mV/us
3 uV
5 pA
16 V
4.75 V
60 uA
7.5 mA
130 dB
100 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
0 C
+ 70 C
LTC1047
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 1.5 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.