LTC1040CSW#PBF

584-LTC1040CSW#PBF
LTC1040CSW#PBF

Mfr.:

Description:
Analog Comparators Dual Micropower Comparator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SO-18
2 Channel
CMOS, TTL
80 us
General Purpose
1.4 V
18 V
1.2 mA
1.6 mA
1 mV
300 pA
- 40 C
+ 85 C
LTC1040
Tube
Brand: Analog Devices
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 80 us
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 511,354 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.