LT8711IUDC#PBF

Analog Devices
584-LT8711IUDCPBF
LT8711IUDC#PBF

Mfr.:

Description:
Switching Controllers uP Sync Multitopology Cntr w/ 42V In Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
5,52 € 55,20 €
4,70 € 117,50 €
4,54 € 1.239,42 €
4,32 € 2.358,72 €
4,22 € 4.224,22 €
4,11 € 10.472,28 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Buck-Boost, SEPIC, ZETA
1 Output
100 kHz to 750 kHz
100 %
Adjustable
2 A
- 40 C
+ 125 C
SMD/SMT
QFN-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Non-Isolated
Operating Supply Current: 2 mA
Product: Switching Controllers
Product Type: Switching Controllers
Series: LT8711
Shutdown: No Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99