LT8705HFE#TRPBF

Analog Devices
584-LT8705HFE#TRPBF
LT8705HFE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,96 € 21.920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,53 €
Min:
1

Similar Product

Analog Devices LT8705HFE#PBF
Analog Devices
Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-38
Boost, Buck
1.3 V to 80 V
10 A
1 Output
2.65 mA
100 kHz to 400 kHz
- 40 C
+ 150 C
LT8705
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1924A
Input Voltage: 2.8 V to 80 V
Operating Supply Current: 2.65 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Synchronous 4-Switch Buck-Boost DC/DC Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT8705/A 4-Switch Buck-Boost DC/DC Controllers

Analog Devices Inc. LT8705/A 4-Switch Buck-Boost DC/DC Controllers are high-performance and operate from input voltages above, below or equal to the output voltage. The LT8705/A has integrated input current, input voltage, output current, and output voltage feedback loops. The LT8705/A is compatible with most solar, automotive, telecom, and battery-powered systems. The controllers feature a wide 2.8V to 80V input and 1.3V to 80V output range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.