LT8692SIV#PBF

Analog Devices
584-LT8692SIV#PBF
LT8692SIV#PBF

Mfr.:

Description:
Switching Voltage Regulators 42V/2A + 3 8V/1A, 2MHz Quad Monolithic Synchronous Step-Down Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 658

Stock:
658 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,18 € 51,80 €
4,83 € 120,75 €
4,46 € 446,00 €
4,33 € 1.082,50 €
4,24 € 2.077,60 €
4,08 € 3.998,40 €
3,92 € 11.524,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-20
Buck
1.2 V, 1.8 V, 3.3 V, 5 V
500 mA, 1 A
4 Output
9.6 uA
2 MHz
- 40 C
+ 125 C
LT8692S
Tray
Brand: Analog Devices
Input Voltage: 3 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Step-Down Regulator
Part # Aliases: LT8692SIV#TRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8692S Step-Down Switching Regulators

Analog Devices Inc. LT8692S Step-Down Switching Regulators are quad-channel step-down, current mode, monolithic buck switching regulators. All regulators are synchronized to a single oscillator with a fixed frequency of 2MHz. The “S” at the end of the part number refers to the second-generation Silent Switcher® technology, which includes an integrated bypass capacitor to deliver a high frequency and small solution size with excellent EMI performance. The integrated capacitors also make achieving the advertised EMI performance easier by reducing layout sensitivity. This performance makes the Analog Devices Inc. LT8692S ideal for noise-sensitive applications and environments. The highly integrated four-channel solution saves space and simplifies the design of compact boards.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.