LT8672EDDB#TRPBF

Analog Devices
584-LT8672EDDB#TRPBF
LT8672EDDB#TRPBF

Mfr.:

Description:
Power Management Specialised - PMIC Active Rectifier Cntr w/ Reverse Prot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,28 € 5.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LT8672
Controller
SMD/SMT
DFN-10
12 uA
11.8 V
- 40 C
+ 125 C
Reel
Application: Automotive Battery Protection, Industrial Supplies, Portable Instrumentation
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2548A
Input Voltage Range: 3 V to 42 V
Operating Supply Current: 20 uA
Operating Supply Voltage: 3 V to 42 V
Output Voltage Range: 10.2 V to 11.8 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99