LT8653SEV#PBF

Analog Devices
584-LT8653SEV#PBF
LT8653SEV#PBF

Mfr.:

Description:
Switching Voltage Regulators Dual Channel 2A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2?A Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 920

Stock:
920 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
8,42 € 84,20 €
7,84 € 196,00 €
7,21 € 721,00 €
6,73 € 1.682,50 €
6,57 € 6.438,60 €
2.940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,68 €
Min:
1

Similar Product

Analog Devices LT8653SIV#PBF
Analog Devices
Switching Voltage Regulators Dual Channel 2A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2?A Quiescent Current

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
3.3 V, 5 V
2 A
2 Output
6.2 uA
300 kHz to 3 MHz
- 40 C
+ 125 C
LT8653
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT86xx High-Voltage Buck Regulators

Linear Technology/Analog Devices LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages of 3V up to 100V+, with switching frequencies of up to 4MHz, and high-efficiency operation of up to 96%.

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

LT8653S Dual Step-Down Regulators

Analog Devices Inc. LT8653S Dual Step-Down Regulators deliver up to 2A of continuous current from both channels and support loads up to 3A. The LT8653S devices feature the second-generation Silent Switcher®2 architecture to minimize EMI emissions. The regulators deliver high efficiency at high switching frequencies. This includes integrating bypass capacitors to optimize high-frequency current loops. By eliminating layout sensitivity, it's easy to achieve the advertised EMI performance.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.