LT8650SIV#PBF

Analog Devices
584-LT8650SIVPBF
LT8650SIV#PBF

Mfr.:

Description:
Switching Voltage Regulators Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2 A Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.370
Expected 1/6/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,78 € 17,78 €
14,37 € 143,70 €
13,78 € 344,50 €
12,13 € 1.213,00 €
11,54 € 2.885,00 €
11,06 € 5.419,40 €
10,45 € 10.241,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-32
Buck
3.3 V, 5 V
4 A
2 Output
3 V
42 V
1.7 uA
300 kHz to 3 MHz
- 40 C
+ 125 C
LT8650
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Input Voltage: 3 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Step-Down Regulator
Unit Weight: 2,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99