LT8648SHV#PBF

Analog Devices
584-LT8648SHV#PBF
LT8648SHV#PBF

Mfr.:

Description:
Switching Voltage Regulators 40V 15A Synch StpDwn Slnt Swtchr 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.267
Expected 11/5/2026
2.436
Expected 11/12/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,28 € 17,28 €
13,69 € 136,90 €
12,80 € 320,00 €
11,82 € 1.182,00 €
11,27 € 2.817,50 €
11,25 € 4.567,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
3 V to 42 V
15 A
1 Output
6 V
42 V
100 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LT8648
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 406
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99