LT8646SEV#TRPBF

Analog Devices
584-LT8646SEV#TRPBF
LT8646SEV#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 65V, 8A Sync Buck Silent Switcher 2 w/ 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,44 € 15,44 €
12,24 € 122,40 €
11,44 € 286,00 €
10,55 € 1.055,00 €
10,07 € 2.517,50 €
9,89 € 4.945,00 €
9,88 € 9.880,00 €
Full Reel (Order in multiples of 2500)
9,68 € 24.200,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-32
Boost, Buck
8 A
1 Output
2.5 uA
2.2 MHz
- 40 C
+ 125 C
LT8646S
Reel
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Input Voltage: 3 V to 65 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.4 V
Type: Synchronous Step-down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99