LT8640IUDCF-1#TRPBF

Analog Devices
584-8640IUDCF-1TRPBF
LT8640IUDCF-1#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 42V, 5A Sync Buck Silent Switcher w/ 2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.718

Stock:
5.718 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5718 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,36 € 12,36 €
9,75 € 97,50 €
8,91 € 222,75 €
8,20 € 820,00 €
7,95 € 1.987,50 €
7,82 € 3.910,00 €
7,65 € 7.650,00 €
Full Reel (Order in multiples of 2500)
7,35 € 18.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,73 €
Min:
1

Similar Product

Analog Devices LT8640IUDCF-1#PBF
Analog Devices
Switching Voltage Regulators 42V, 5A Sync Buck Silent Switcher w/ 2.5

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-18
Buck
970 mV to 41.58 V
5 A
1 Output
3.4 V
42 V
2.5 uA
200 kHz to 3 MHz
- 40 C
+ 125 C
LT8640
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3.4 V to 42 V
Operating Supply Current: 300 uA, 1.7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.4 V
Type: Silent Switcher
Unit Weight: 297,547 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99