LT8622SAV#PBF

Analog Devices
584-LT8622SAV#PBF
LT8622SAV#PBF

Mfr.:

Description:
Switching Voltage Regulators 18V, 2A Sync Buck Silent Switcher 3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
980
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,72 € 6,72 €
5,19 € 51,90 €
4,82 € 120,50 €
4,39 € 439,00 €
4,08 € 1.020,00 €
3,97 € 1.945,30 €
3,92 € 3.841,60 €
3,84 € 11.289,60 €
5.390 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT®8622S/LT8624S Synchronous Step-Down Regulators

Analog Devices Inc. LT®8622S/LT8624S Synchronous Step-Down Regulators utilize third-generation Silent Switcher technology. This technology combines an ultra-low noise reference with Silent Switcher architecture to achieve high efficiency and excellent wideband noise performance. The Analog Devices Inc. regulators' innovative design ensures exceptional low-frequency (0.1Hz to 100kHz) output noise performance in a switching regulator. The output voltage can be programmed with a single resistor, enabling unity gain operation across the output range and maintaining consistent output noise regardless of output voltage. Additionally, Silent Switcher architecture minimizes EMI emissions while maintaining high efficiency at elevated switching frequencies.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.