LT8616IFE#PBF

Analog Devices
584-LT8616IFE#PBF
LT8616IFE#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x 42V Sync Mono Buck Reg w/ 6.5 A Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.333

Stock:
2.333 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,35 € 11,35 €
9,15 € 91,50 €
8,41 € 420,50 €
8,08 € 808,00 €
7,89 € 1.972,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-28
Buck
790 mV to 41.8 V
2.5 A
2 Output
3.4 V
42 V
3 uA
200 kHz to 3 MHz
- 40 C
+ 125 C
LT8616
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2169A
Input Voltage: 3.4 V to 42 V
Operating Supply Current: 3 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.4 V
Type: Switching Regulator
Unit Weight: 426 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99