LT8606EDC#TRMPBF

Analog Devices
584-LT8606EDCTRMPBF
LT8606EDC#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators 42V, 350mA Sync Buck Reg w/ 2.5 A Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 755

Stock:
755 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,48 € 3,48 €
2,64 € 26,40 €
2,41 € 60,25 €
2,19 € 219,00 €
2,13 € 532,50 €
Full Reel (Order in multiples of 500)
1,92 € 960,00 €
1,91 € 1.910,00 €
1,87 € 4.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,48 €
Min:
1

Similar Product

Analog Devices LT8606EDC#TRPBF
Analog Devices
Switching Voltage Regulators 42V, 350mA Sync Buck Reg w/ 2.5 A Q C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
Adjustable
350 mA
1 Output
3 V
42 V
2.5 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LT8606
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3 V to 42 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: High Speed
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99