LT8603IUJ#TRPBF

Analog Devices
584-LT8603IUJTRPBF
LT8603IUJ#TRPBF

Mfr.:

Description:
Power Management Specialised - PMIC 42V, L IQ, 4x Out 3x Mono Buck Conv & Bo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,15 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LT8603
General Purpose
SMD/SMT
QFN-40
1.5 A, 1.8 A, 2.5 A
42 V
2.6 V
- 40 C
+ 125 C
100 nA
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 2.6 V to 42 V
Operating Supply Current: 100 nA
Operating Supply Voltage: 2.6 V to 5.5 V, 3 V to 42 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT86xx High-Voltage Buck Regulators

Linear Technology/Analog Devices LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages of 3V up to 100V+, with switching frequencies of up to 4MHz, and high-efficiency operation of up to 96%.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.