LT8580EDD#PBF

Analog Devices
584-LT8580EDD#PBF
LT8580EDD#PBF

Mfr.:

Description:
Switching Voltage Regulators Boost/SEPIC/Inv DC/DC Conv w/ 1A, 65V Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.014

Stock:
1.014 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
5,23 € 52,30 €
4,80 € 120,00 €
4,38 € 438,00 €
4,10 € 992,20 €
4,09 € 1.979,56 €
3,97 € 4.323,33 €
3,78 € 9.604,98 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Boost, Inverting, SEPIC
1.204 V to 65 V
1 A
1 Output
2.5 V
40 V
1.2 mA
1.5 MHz
- 40 C
+ 125 C
LT8580
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2186A-A, DC2186A-B
Input Voltage: 2.55 V to 40 V
Operating Supply Current: 1.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter with Soft-Start and Synchronization
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99