LT8392JFE#TRPBF

Analog Devices
584-LT8392JFE#TRPBF
LT8392JFE#TRPBF

Mfr.:

Description:
Switching Controllers 60V Sync 4-Switch Buck-Boost LED Cntr w/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
8,04 € 16.080,00 €
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,34 €
Min:
1

Similar Product

Analog Devices LT8392JFE#PBF
Analog Devices
Switching Controllers 60V Sync 4-Switch Buck-Boost LED Cntr w/

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
SMD/SMT
TSSOP-28
Reel
Brand: Analog Devices
Product Type: Switching Controllers
Series: LT8392
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8392 60V Synch 4-Switch Buck-Boost Controllers

Analog Devices Inc. LT8392 60V Synchronous 4-Switch Buck-Boost Controller with Spread Spectrum regulates output voltage, input, or output current from input voltage above, below, or equal to the output voltage. The LT8392 offers a proprietary peak-buck peak-boost current mode control scheme that allows adjustable, synchronisable 150kHz to 650kHz fixed-frequency operation or internal ±15% triangle spread-spectrum operation for low EMI.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.