LT8391HUFD#TRPBF

Analog Devices
584-LT8391HUFDTRPBF
LT8391HUFD#TRPBF

Mfr.:

Description:
LED Lighting Driver ICs 60V Sync 4-Switch Buck-Boost LED Cntr w/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,15 € 15.375,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck-Boost
10 A
QFN-28
60 V
4 V
600 kHz
LT8391
- 40 C
+ 150 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 4 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 2.8 mA
Type: Synchronous Buck-Boost LED Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99