LT8374RUFM#WPBF

Analog Devices
584-LT8374RUFM#WPBF
LT8374RUFM#WPBF

Mfr.:

Description:
LED Lighting Driver ICs 60V 1A Simple LED Driver - 330kHz Versio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
2,90 € 29,00 €
2,43 € 60,75 €
2,42 € 220,22 €
2,27 € 619,71 €
2,20 € 1.201,20 €
2,12 € 2.122,12 €
2,09 € 5.325,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.2 A
QFN-16
60 V
6.5 V
330 kHz
LT8374
- 40 C
+ 150 C
AEC-Q100
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimming: PWM
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 91
Subcategory: Driver ICs
Type: Step-Down LED Driver
Part # Aliases: LT8374RUFM#WTRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LT8374 Synchronous Step-Down LED Drivers

Analog Devices LT8374 Synchronous Step-Down LED Drivers have fixed-frequency and peak current control. The LED current is programmed by a resistor from the CTRL pin to ground or by applying a PWM signal to the CTRL pin. The current sense amplifier has a wide common mode range from 0V to VIN, making the LT8374 ideal for matrix applications. An output voltage limit can be set with a resistor from the ISP pin to the FB pin.