LT8364HDE#PBF

Analog Devices
584-LT8364HDEPBF
LT8364HDE#PBF

Mfr.:

Description:
Switching Voltage Regulators L IQ Boost/SEPIC/ Inv Conv w/ 4A, 60V Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
5,35 € 53,50 €
4,55 € 113,75 €
4,38 € 398,58 €
4,21 € 1.149,33 €
4,14 € 2.260,44 €
4,07 € 4.074,07 €
4,00 € 10.192,00 €
5.005 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-12
Boost, SEPIC
60 V
4 A
1 Output
2.8 V
60 V
1.2 mA
300 kHz to 2 MHz
- 40 C
+ 150 C
LT8364
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 2.8 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: DC/DC Converter
Unit Weight: 700,103 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99