LT8362HDD#PBF

Analog Devices
584-LT8362HDDPBF
LT8362HDD#PBF

Mfr.:

Description:
Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 2A, 60V Swi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.350

Stock:
1.350 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
5,01 € 50,10 €
4,56 € 114,00 €
4,18 € 418,00 €
3,91 € 946,22 €
3,90 € 1.887,60 €
3,79 € 4.127,31 €
3,61 € 9.173,01 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,50 €
Min:
1

Similar Product

Analog Devices LT8362HDD#TRPBF
Analog Devices
Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 2A, 60V Swi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
Boost, Inverting, SEPIC
2.8 V to 60 V
2 A
1 Output
9 uA
3 MHz
- 40 C
+ 150 C
LT8362
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 2.8 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 1,312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99