LT8357EMSE#PBF

Analog Devices
584-LT8357EMSE#PBF
LT8357EMSE#PBF

Mfr.:

Description:
Switching Controllers Low-IQ, 2MHz 60V iso lated SEPIC FLYBACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
3,50 € 35,00 €
3,16 € 79,00 €
2,90 € 321,90 €
2,76 € 714,84 €
2,67 € 1.383,06 €
2,63 € 2.724,68 €
2,57 € 6.466,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
350 kHz to 2 MHz
97.5 %
- 40 C
+ 125 C
SMD/SMT
MSOP-12
Tube
Brand: Analog Devices
Isolation: Isolated
Operating Supply Current: 830 uA
Output Power: 10 W
Product: DC/DC Controllers
Product Type: Switching Controllers
Series: LT8357
Shutdown: Shutdown
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8357 Boost, SEPIC & Flyback Controllers

Analog Devices LT8357 Boost, SEPIC & Flyback Controllers are a wide input range, current-mode DC/DC controller which can be configured as a boost, SEPIC, or flyback converter. The LT8357 drives a low-side N-channel power MOSFET with a 5V split gate drive. The current-mode architecture allows adjustable and synchronisable 100kHz to 2MHz fixed-frequency operation, or internal 19% triangle spread-spectrum operation for low EMI. At light load, either pulse-skipping mode or low-ripple Burst Mode operation can be selected. Additional features include output power good and output short-circuit protection in SEPIC and flyback configurations.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.