LT8337JV#PBF

Analog Devices
584-LT8337JV#PBF
LT8337JV#PBF

Mfr.:

Description:
Switching Voltage Regulators 28V/5A, Synchronous Step-Up Silent Switc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
5,33 € 53,30 €
4,95 € 123,75 €
4,52 € 452,00 €
4,25 € 1.062,50 €
4,15 € 2.075,00 €
4,05 € 4.050,00 €
3,95 € 9.859,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-16
Boost
28 V
5 A
1 Output
2.7 V
28 V
15 uA
300 kHz to 3 MHz
- 40 C
+ 150 C
LT8337
Tray
Brand: Analog Devices
Input Voltage: 2.7 V to 28 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Stepup DC to DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8337/LT8337-1 Silent Switcher® Converter

Analog Devices LT8337/LT8337-1 Step-Up Silent Switcher® Converter is a low-IQ, synchronous step-up DC-DC converter. It features Silent Switcher architecture and optional spread-spectrum frequency modulation (SSFM) to minimize EMI emissions while delivering high efficiency at high switching frequencies. The wide input/output voltage range, low VIN pin quiescent current in Burst Mode operation, and 100% duty-cycle capability for the synchronous MOSFET in PassThru operation (VIN > VOUT) make the LT8337/LT8337-1 ideally suited for battery-powered systems and general-purpose step-up applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.