LT8316HFE#PBF

Analog Devices
584-LT8316HFE#PBF
LT8316HFE#PBF

Mfr.:

Description:
Switching Controllers 560VIN Micropower, Isolated No-Opto Flyb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
5,58 € 55,80 €
5,02 € 125,50 €
4,83 € 357,42 €
4,61 € 1.364,56 €
4,51 € 2.336,18 €
4,40 € 4.558,40 €
4,30 € 10.818,80 €
5.032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
3.5 kHz to 140 kHz
12 V
30 mA to 4 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Micropower high-voltage flyback controller
Fall Time: 8 ns
Isolation: Isolated
Output Power: 100 W
Product: Flyback Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: LT8316
Shutdown: Shutdown
Factory Pack Quantity: 74
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99