LT8303ES5#TRMPBF

Analog Devices
584-LT8303ES5#TRMPBF
LT8303ES5#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators 100Vin uP Iso Fly Conv w/ 150V/450mA Swi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.453

Stock:
2.453 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,73 € 8,73 €
6,81 € 68,10 €
6,33 € 158,25 €
5,81 € 581,00 €
5,52 € 1.380,00 €
Full Reel (Order in multiples of 500)
5,39 € 2.695,00 €
5,31 € 5.310,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Flyback
150 V
450 mA
1 Output
280 uA
350 kHz
- 40 C
+ 125 C
LT8303
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC2490A
Input Voltage: 5.5 V to 100 V
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Type: Voltage Isolated Flyback
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT830x Micropower Isolated Flyback Converters

Analog Devices Inc. LT830x Micropower Isolated Flyback Converters simplify the design of an isolated DC/DC converter. The LT830x from Analog Devices requires no third winding or optoisolator for regulation, due to sampling the isolated output voltage directly from the primary-side flyback waveform.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.