LT8302ES8E#PBF

Analog Devices
584-LT8302ES8E#PBF
LT8302ES8E#PBF

Mfr.:

Description:
Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/3.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.791

Stock:
3.791 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,51 € 9,51 €
7,44 € 74,40 €
6,92 € 173,00 €
6,35 € 635,00 €
6,03 € 1.809,00 €
5,91 € 2.955,00 €
5,90 € 5.900,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,51 €
Min:
1

Similar Product

Analog Devices LT8302ES8E#TRPBF
Analog Devices
Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/3.6

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-Narrow-EP-8
Flyback
65 V
3.6 A
1 Output
2.8 V
42 V
380 uA
12.7 kHz
- 40 C
+ 125 C
LT8302
Tube
Brand: Analog Devices
Development Kit: DC2014A
Input Voltage: 2.8 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 380 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: Voltage Isolated Flyback
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8301 / LT8302 Isolated Flyback Converters

Analog Devices Inc. LT8301 / LT8302 Isolated Flyback Converters sample the isolated output voltage directly from the primary-side flyback waveform. The LT8301 / LT8302 from Analog Devices requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple.

LT830x Micropower Isolated Flyback Converters

Analog Devices Inc. LT830x Micropower Isolated Flyback Converters simplify the design of an isolated DC/DC converter. The LT830x from Analog Devices requires no third winding or optoisolator for regulation, due to sampling the isolated output voltage directly from the primary-side flyback waveform.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.