LT8300MPS5#TRPBF

Analog Devices
584-LT8300MPS5#TRPBF
LT8300MPS5#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 100VIN uP Iso Fly Conv w/ 150V/260mA Swi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,17 € 35.425,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,36 €
Min:
1

Similar Product

Analog Devices LT8300MPS5#TRMPBF
Analog Devices
Switching Voltage Regulators 100VIN uP Iso Fly Conv w/ 150V/260mA Swi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Flyback
150 V
70 uA
1 Output
6 V
100 V
330 uA
750 kHz
- 55 C
+ 150 C
LT8300
Reel
Brand: Analog Devices
Development Kit: DC1825A
Input Voltage: 6 V to 100 V
Operating Supply Current: 330 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Voltage Isolated Flyback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT830x Micropower Isolated Flyback Converters

Analog Devices Inc. LT830x Micropower Isolated Flyback Converters simplify the design of an isolated DC/DC converter. The LT830x from Analog Devices requires no third winding or optoisolator for regulation, due to sampling the isolated output voltage directly from the primary-side flyback waveform.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.