LT6700HVIS6-1#TRMPBF

Analog Devices
584-6700HVIS6-1TMPF
LT6700HVIS6-1#TRMPBF

Mfr.:

Description:
Analog Comparators uP, L V, 2x Comp w/ 400mV Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,55 € 5,55 €
4,25 € 42,50 €
3,93 € 98,25 €
3,57 € 357,00 €
3,41 € 852,50 €
Full Reel (Order in multiples of 500)
3,29 € 1.645,00 €
3,20 € 3.200,00 €
3,16 € 7.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
2 Channel
Open Collector
29 us
General Purpose with Reference
1.4 V
18 V
14 uA
5 mA
6 mV
15 nA
- 40 C
+ 85 C
LT6700
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 18 us
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99