LT6555CUF#PBF

Analog Devices
584-LT6555CUF#PBF
LT6555CUF#PBF

Mfr.:

Description:
Video Switch ICs 650MHz Gain of 2 3x 2:1Video Multxer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 7,76 €
6,03 € 60,30 €
5,15 € 128,75 €
4,92 € 447,72 €
4,77 € 1.302,21 €
4,65 € 2.538,90 €
4,56 € 4.564,56 €
4,45 € 11.338,60 €
5.005 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
Video Switches
3 x SPDT
650 MHz
4.5 V to 12 V
0 C
+ 70 C
SMD/SMT
QFN-24
Tube
Brand: Analog Devices
Dual Supply Voltage: +/- 2.25 V to +/- 6 V
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.25 V
Number of Channels: 3 Channel
Number of Switches: 3 Switch
Product Type: Video Switch ICs
Series: LT6555
Factory Pack Quantity: 91
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12.6 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 9 mA
Switch Voltage - Max: +/- 6 V
Unit Weight: 584,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.