LT6554IGN#PBF

584-LT6554IGN#PBF
LT6554IGN#PBF

Mfr.:

Description:
Video ICs 650MHz Gain of 1 3x Video Buf

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,41 € 9,41 €
7,34 € 73,40 €
7,05 € 176,25 €
5,99 € 599,00 €
5,93 € 1.779,00 €
5,82 € 2.910,00 €
5,68 € 5.680,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
3 Channel
8 mA
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Video ICs
Series: LT6554
Factory Pack Quantity: 100
Subcategory: Video ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99