LT6552IDD#PBF

Analog Devices
584-LT6552IDD#PBF
LT6552IDD#PBF

Mfr.:

Description:
Video Amplifiers 3.3V 1x S Video Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,63 € 6,63 €
5,04 € 50,40 €
4,69 € 117,25 €
4,13 € 413,00 €
3,91 € 946,22 €
3,51 € 1.698,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT6552
1 Channel
75 MHz
75 MHz
600 V/us
50 mA
20 uA
10 mV
12.6 V
3 V
12.5 mA
- 40 C
+ 85 C
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 83 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Maximum Input Resistance: 300 kOhms
Output Type: Rail-to-Rail
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.