LT6552CS8

584-LT6552CS8
LT6552CS8

Mfr.:

Description:
Video Amplifiers LT6552 - 3.3V Single Supply Video Difference Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT6552CS8#PBF
Analog Devices
Video Amplifiers 3.3V 1x S Video Diff Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LT6552
1 Channel
600 V/us
50 mA
20 uA
12.6 V
3 V
12.5 mA
SOIC-8
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 83 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Product Type: Video Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99