LT6552CDD#TRPBF

Analog Devices
584-LT6552CDD#TRPBF
LT6552CDD#TRPBF

Mfr.:

Description:
Video Amplifiers 3.3V 1x S Video Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.257

Stock:
2.257 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2257 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,85 € 5,85 €
4,30 € 43,00 €
4,00 € 100,00 €
3,52 € 352,00 €
3,34 € 835,00 €
2,99 € 1.495,00 €
2,53 € 2.530,00 €
Full Reel (Order in multiples of 2500)
2,53 € 6.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,85 €
Min:
1

Similar Product

Analog Devices LT6552CDD#PBF
Analog Devices
Video Amplifiers 3.3V 1x S Video Diff Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT6552
1 Channel
75 MHz
600 V/us
50 mA
20 uA
12.6 V
3 V
12.5 mA
SMD/SMT
DFN-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 83 dB
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Product Type: Video Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.